
T495A475K016ATA2K0 | |
|---|---|
DigiKey Part Number | 399-T495A475K016ATA2K0TR-ND - Tape & Reel (TR) 399-T495A475K016ATA2K0CT-ND - Cut Tape (CT) 399-T495A475K016ATA2K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K016ATA2K0 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K016ATA2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥169.50000 | ¥1,695 |
| 50 | ¥134.98000 | ¥6,749 |
| 100 | ¥124.31000 | ¥12,431 |
| 500 | ¥106.28200 | ¥53,141 |
| 1,000 | ¥100.70700 | ¥100,707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥96.11500 | ¥192,230 |
| 4,000 | ¥92.33475 | ¥369,339 |
| 6,000 | ¥90.44100 | ¥542,646 |
| 10,000 | ¥88.34110 | ¥883,411 |
| 14,000 | ¥87.11343 | ¥1,219,588 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |

