Similar
Direct
Direct
Similar
Similar

T494D686K020AT | |
|---|---|
DigiKey Part Number | 399-18802-2-ND - Tape & Reel (TR) 399-18802-1-ND - Cut Tape (CT) 399-18802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D686K020AT |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D686K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥942.00000 | ¥942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥442.82800 | ¥221,414 |
| Unit Price without JCT: | ¥942.00000 |
|---|---|
| Unit Price with JCT: | ¥1,036.20000 |





