Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494D475M050AH | |
|---|---|
DigiKey Part Number | 399-T494D475M050AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D475M050AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D475M050AH Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 50 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D475M050ATE600 | KEMET | 0 | 399-T489D475M050ATE600TR-ND | ¥301.99200 | Parametric Equivalent |
| T494D475M050AT2478 | KEMET | 0 | 399-T494D475M050AT2478TR-ND | ¥172.99200 | Parametric Equivalent |
| T494D475M050AT4053 | KEMET | 0 | 399-T494D475M050AT4053TR-ND | ¥177.65600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥175.43200 | ¥87,716 |
| Unit Price without JCT: | ¥175.43200 |
|---|---|
| Unit Price with JCT: | ¥192.97520 |



