Parametric Equivalent
Parametric Equivalent

T494D107M010AH | |
|---|---|
DigiKey Part Number | 399-T494D107M010AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D107M010AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D107M010AH Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D107M010ATE150 | KEMET | 500 | 399-18373-1-ND | ¥462.00000 | Parametric Equivalent |
| T494D107M010AT7280 | KEMET | 0 | 399-T494D107M010AT7280TR-ND | ¥157.01080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥164.00600 | ¥82,003 |
| Unit Price without JCT: | ¥164.00600 |
|---|---|
| Unit Price with JCT: | ¥180.40660 |



