33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C336K016AT

DigiKey Part Number
399-10252-2-ND - Tape & Reel (TR)
399-10252-1-ND - Cut Tape (CT)
399-10252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C336K016AT
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C336K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥268.00000¥268
10¥177.20000¥1,772
50¥141.36000¥7,068
100¥130.32000¥13,032
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥111.64400¥55,822
1,000¥105.86400¥105,864
1,500¥102.97000¥154,455
2,500¥99.76200¥249,405
3,500¥97.88714¥342,605
5,000¥96.08260¥480,413
Manufacturers Standard Package
Unit Price without JCT:¥268.00000
Unit Price with JCT:¥294.80000