3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A335M016AT

DigiKey Part Number
399-18776-2-ND - Tape & Reel (TR)
399-18776-1-ND - Cut Tape (CT)
399-18776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A335M016AT
Description
CAP TANT 3.3UF 20% 16V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A335M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,460
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥120.00000¥120
10¥74.30000¥743
50¥56.60000¥2,830
100¥51.19000¥5,119
500¥42.03200¥21,016
1,000¥39.20300¥39,203
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥36.87600¥73,752
4,000¥34.96125¥139,845
6,000¥34.00217¥204,013
10,000¥32.93910¥329,391
14,000¥32.31764¥452,447
20,000¥31.71975¥634,395
Manufacturers Standard Package
Unit Price without JCT:¥120.00000
Unit Price with JCT:¥132.00000