
T494A475M020AT | |
|---|---|
DigiKey Part Number | 399-10225-2-ND - Tape & Reel (TR) 399-10225-1-ND - Cut Tape (CT) 399-10225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475M020AT |
Description | CAP TANT 4.7UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| 10 | ¥92.90000 | ¥929 |
| 50 | ¥71.76000 | ¥3,588 |
| 100 | ¥65.21000 | ¥6,521 |
| 500 | ¥54.17400 | ¥27,087 |
| 1,000 | ¥50.76100 | ¥50,761 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥47.95350 | ¥95,907 |
| 4,000 | ¥45.64175 | ¥182,567 |
| 6,000 | ¥44.48367 | ¥266,902 |
| 10,000 | ¥43.20040 | ¥432,004 |
| 14,000 | ¥42.44986 | ¥594,298 |
| 20,000 | ¥41.72805 | ¥834,561 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

