Parametric Equivalent
Parametric Equivalent

T494A105M035AT2478 | |
|---|---|
DigiKey Part Number | 399-T494A105M035AT2478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494A105M035AT2478 |
Description | 1.00UF 35.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494A105M035AT | KEMET | 1,173 | 399-T494A105M035ATCT-ND | ¥136.00000 | Parametric Equivalent |
| T494A105M035AT7280 | KEMET | 0 | 399-T494A105M035AT7280TR-ND | ¥39.41256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥54.56050 | ¥109,121 |
| Unit Price without JCT: | ¥54.56050 |
|---|---|
| Unit Price with JCT: | ¥60.01655 |



