Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493X227K010CH6420 | |
|---|---|
DigiKey Part Number | 399-T493X227K010CH6420TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493X227K010CH6420 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493X227K010CH6420 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Failure Rate C (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493X227K010CB6420 | KEMET | 0 | 399-T493X227K010CB6420TR-ND | ¥3,424.28800 | Parametric Equivalent |
| T493X227K010CC6220 | KEMET | 0 | 399-T493X227K010CC6220TR-ND | ¥3,168.36200 | Parametric Equivalent |
| T493X227K010CC6420 | KEMET | 0 | 399-T493X227K010CC6420TR-ND | ¥3,424.28800 | Parametric Equivalent |
| T493X227K010CH632A | KEMET | 0 | 399-T493X227K010CH632ATR-ND | ¥8,895.98200 | Parametric Equivalent |
| T493X227K010CH642B | KEMET | 0 | 399-T493X227K010CH642BTR-ND | ¥27,066.71600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,424.28800 | ¥1,712,144 |
| Unit Price without JCT: | ¥3,424.28800 |
|---|---|
| Unit Price with JCT: | ¥3,766.71680 |






