
T491V476K016AT | |
|---|---|
DigiKey Part Number | 399-10207-2-ND - Tape & Reel (TR) 399-10207-1-ND - Cut Tape (CT) 399-10207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V476K016AT |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V476K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥407.00000 | ¥407 |
| 10 | ¥278.90000 | ¥2,789 |
| 50 | ¥227.64000 | ¥11,382 |
| 100 | ¥211.82000 | ¥21,182 |
| 500 | ¥185.03800 | ¥92,519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥176.74800 | ¥176,748 |
| 2,000 | ¥169.92250 | ¥339,845 |
| 3,000 | ¥166.50200 | ¥499,506 |
| 5,000 | ¥162.71160 | ¥813,558 |
| 7,000 | ¥160.49500 | ¥1,123,465 |
| 10,000 | ¥158.36170 | ¥1,583,617 |
| Unit Price without JCT: | ¥407.00000 |
|---|---|
| Unit Price with JCT: | ¥447.70000 |

