T491D476K020ZTZ012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 9,048
Unit Price: ¥213.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥263.31700
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥263.31700
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥383.88870
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥263.31700
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K020ZTZ012

DigiKey Part Number
T491D476K020ZTZ012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K020ZTZ012
Description
CAP TANT 47UF 10% 20V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
20 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K020ATKEMET9,048399-3795-1-ND¥213.00000Direct
TPSX476K020H0200KYOCERA AVX0478-TPSX476K020H0200TR-ND¥263.31700Direct
TPSX476K020H0200VKYOCERA AVX0478-TPSX476K020H0200VTR-ND¥263.31700Direct
TPSX476K020K0200KYOCERA AVX0478-TPSX476K020K0200TR-ND¥383.88870Direct
TPSX476K020R0200KYOCERA AVX0478-TPSX476K020R0200TR-ND¥263.31700Direct
Obsolete
This product is no longer manufactured. View Substitutes