Direct
Direct

T491D226K035ZTZ012Z045 | |
|---|---|
DigiKey Part Number | T491D226K035ZTZ012Z045-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D226K035ZTZ012Z045 |
Description | CAP TANT 22UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K035AT | KEMET | 0 | 399-8375-1-ND | ¥276.00000 | Direct |
| TPSY226K035H0200 | KYOCERA AVX | 0 | 478-TPSY226K035H0200TR-ND | ¥263.31700 | Direct |



