T491C107M016ATAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,417
Unit Price: ¥151.00000
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107M016ATAUTO

DigiKey Part Number
399-T491C107M016ATAUTOTR-ND - Tape & Reel (TR)
399-T491C107M016ATAUTOCT-ND - Cut Tape (CT)
399-T491C107M016ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C107M016ATAUTO
Description
CAP TANT 100UF 20% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C107M016ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥292.00000¥292
10¥194.60000¥1,946
50¥155.98000¥7,799
100¥144.08000¥14,408
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥123.95200¥61,976
1,000¥117.72400¥117,724
1,500¥114.60267¥171,904
2,500¥111.14480¥277,862
3,500¥109.12314¥381,931
5,000¥107.17780¥535,889
Manufacturers Standard Package
Unit Price without JCT:¥292.00000
Unit Price with JCT:¥321.20000