
T491B476M010ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491B476M010ATAUTOTR-ND - Tape & Reel (TR) 399-T491B476M010ATAUTOCT-ND - Cut Tape (CT) 399-T491B476M010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476M010ATAUTO |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476M010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥140.40000 | ¥1,404 |
| 50 | ¥110.72000 | ¥5,536 |
| 100 | ¥101.54000 | ¥10,154 |
| 500 | ¥86.06800 | ¥43,034 |
| 1,000 | ¥81.28000 | ¥81,280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥77.33850 | ¥154,677 |
| 4,000 | ¥74.09350 | ¥296,374 |
| 6,000 | ¥72.46800 | ¥434,808 |
| 10,000 | ¥70.66590 | ¥706,659 |
| 14,000 | ¥69.61229 | ¥974,572 |
| 20,000 | ¥68.59865 | ¥1,371,973 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |

