
T491B334K050AT | |
|---|---|
DigiKey Part Number | 399-8315-2-ND - Tape & Reel (TR) 399-8315-1-ND - Cut Tape (CT) 399-8315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B334K050AT |
Description | CAP TANT 0.33UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B334K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥67.10000 | ¥671 |
| 50 | ¥50.98000 | ¥2,549 |
| 100 | ¥46.00000 | ¥4,600 |
| 500 | ¥37.57800 | ¥18,789 |
| 1,000 | ¥34.97500 | ¥34,975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥32.83500 | ¥65,670 |
| 4,000 | ¥31.07425 | ¥124,297 |
| 6,000 | ¥30.19233 | ¥181,154 |
| 10,000 | ¥29.21480 | ¥292,148 |
| 14,000 | ¥28.64329 | ¥401,006 |
| 20,000 | ¥28.09345 | ¥561,869 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

