22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226M020AT

DigiKey Part Number
399-18043-2-ND - Tape & Reel (TR)
399-18043-1-ND - Cut Tape (CT)
399-18043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B226M020AT
Description
CAP TANT 22UF 20% 20V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥206.00000¥206
10¥133.30000¥1,333
50¥104.86000¥5,243
100¥96.07000¥9,607
500¥81.22400¥40,612
1,000¥76.63500¥76,635
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥72.85600¥145,712
4,000¥69.74425¥278,977
6,000¥68.18600¥409,116
10,000¥66.45850¥664,585
14,000¥65.44814¥916,274
20,000¥64.47625¥1,289,525
Manufacturers Standard Package
Unit Price without JCT:¥206.00000
Unit Price with JCT:¥226.60000