T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K016ATAUTO

DigiKey Part Number
399-18036-2-ND - Tape & Reel (TR)
399-18036-1-ND - Cut Tape (CT)
399-18036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106K016ATAUTO
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K016ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥97.00000¥97
10¥59.80000¥598
50¥45.30000¥2,265
100¥40.81000¥4,081
500¥33.29000¥16,645
1,000¥30.96500¥30,965
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥24.69300¥49,386
4,000¥23.35425¥93,417
6,000¥22.68383¥136,103
10,000¥21.94040¥219,404
14,000¥21.50593¥301,083
20,000¥21.13430¥422,686
Manufacturers Standard Package
Unit Price without JCT:¥97.00000
Unit Price with JCT:¥106.70000