150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489D157K006ATE400

DigiKey Part Number
399-T489D157K006ATE400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T489D157K006ATE400
Description
CAP TANT SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T489D157K006ATE400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥154.40000¥77,200
Manufacturers Standard Package
Unit Price without JCT:¥154.40000
Unit Price with JCT:¥169.84000