T489B336M010ATE650 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥84.66000
Datasheet
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489B336M010ATE650

DigiKey Part Number
399-T489B336M010ATE650TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T489B336M010ATE650
Description
CAP TANT SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T489B336M010ATE650 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥47.85250¥95,705
Manufacturers Standard Package
Unit Price without JCT:¥47.85250
Unit Price with JCT:¥52.63775