Parametric Equivalent

T398H476K010AT7301 | |
|---|---|
DigiKey Part Number | 399-T398H476K010AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T398H476K010AT7301 |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398H476K010AT7301 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.272" W (7.10mm x 6.90mm) |
Capacitance | Height - Seated (Max) 0.441" (11.20mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T398H476K010AT | KEMET | 0 | 399-T398H476K010AT-ND | ¥1,099.77400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥1,064.64250 | ¥851,714 |
| Unit Price without JCT: | ¥1,064.64250 |
|---|---|
| Unit Price with JCT: | ¥1,171.10675 |


