


T356E476K003AT7301 | |
|---|---|
DigiKey Part Number | 399-T356E476K003AT7301TR-ND - Tape & Reel (TR) 399-T356E476K003AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T356E476K003AT7301 |
Description | CAP TANT 47UF 10% 3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T356E476K003AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥856.00000 | ¥856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥353.05800 | ¥353,058 |
| Unit Price without JCT: | ¥856.00000 |
|---|---|
| Unit Price with JCT: | ¥941.60000 |

