T355E106M025AT4700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥497.83700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥497.83700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥455.01500
Datasheet
Image for T355E106M025AT4700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T355E106M025AT4700

DigiKey Part Number
399-T355E106M025AT4700-ND
Manufacturer
Manufacturer Product Number
T355E106M025AT4700
Description
10.0UF 25.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
T355E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥423.81500¥423,815
Manufacturers Standard Package
Unit Price without JCT:¥423.81500
Unit Price with JCT:¥466.19650