Parametric Equivalent
Parametric Equivalent

T354M226M050AT | |
|---|---|
DigiKey Part Number | 399-T354M226M050AT-ND |
Manufacturer | |
Manufacturer Product Number | T354M226M050AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354M226M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | T354M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥4,029.29000 | ¥402,929 |
| Unit Price without JCT: | ¥4,029.29000 |
|---|---|
| Unit Price with JCT: | ¥4,432.21900 |



