
T354E475K035AT | |
---|---|
DigiKey Part Number | 399-9920-ND |
Manufacturer | |
Manufacturer Product Number | T354E475K035AT |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T354E475K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥806.00000 | ¥806 |
10 | ¥583.40000 | ¥5,834 |
50 | ¥494.68000 | ¥24,734 |
100 | ¥467.27000 | ¥46,727 |
500 | ¥420.83800 | ¥210,419 |
1,000 | ¥406.45600 | ¥406,456 |
3,000 | ¥388.67400 | ¥1,166,022 |
Unit Price without JCT: | ¥806.00000 |
---|---|
Unit Price with JCT: | ¥886.60000 |