
T354A105K035AT | |
---|---|
DigiKey Part Number | 399-9918-ND |
Manufacturer | |
Manufacturer Product Number | T354A105K035AT |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T354A105K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.175" Dia (4.45mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥582.00000 | ¥582 |
10 | ¥411.90000 | ¥4,119 |
50 | ¥343.88000 | ¥17,194 |
100 | ¥322.83000 | ¥32,283 |
500 | ¥287.24200 | ¥143,621 |
1,000 | ¥276.21800 | ¥276,218 |
3,000 | ¥262.59033 | ¥787,771 |
5,000 | ¥257.54760 | ¥1,287,738 |
Unit Price without JCT: | ¥582.00000 |
---|---|
Unit Price with JCT: | ¥640.20000 |