
T350E106M016AT7317 | |
|---|---|
DigiKey Part Number | 399-T350E106M016AT7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T350E106M016AT7317 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T350E106M016AT7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Tape & Box (TB) | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥270.57500 | ¥541,150 |
| Unit Price without JCT: | ¥270.57500 |
|---|---|
| Unit Price with JCT: | ¥297.63250 |

