T350 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E106K016AS7301

DigiKey Part Number
399-T350E106K016AS7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T350E106K016AS7301
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350E106K016AS7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.350" (8.90mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥319.05000¥319,050
Manufacturers Standard Package
Unit Price without JCT:¥319.05000
Unit Price with JCT:¥350.95500