
T350D335K035AT | |
|---|---|
DigiKey Part Number | 399-3562-ND |
Manufacturer | |
Manufacturer Product Number | T350D335K035AT |
Description | CAP TANT 3.3UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350D335K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥700.00000 | ¥700 |
| 10 | ¥497.70000 | ¥4,977 |
| 50 | ¥417.60000 | ¥20,880 |
| 100 | ¥392.80000 | ¥39,280 |
| 500 | ¥350.82400 | ¥175,412 |
| 1,000 | ¥337.82700 | ¥337,827 |
| 3,000 | ¥321.75567 | ¥965,267 |
| 5,000 | ¥315.81040 | ¥1,579,052 |
| Unit Price without JCT: | ¥700.00000 |
|---|---|
| Unit Price with JCT: | ¥770.00000 |

