
T350A105J035AT | |
|---|---|
DigiKey Part Number | 399-T350A105J035AT-ND |
Manufacturer | |
Manufacturer Product Number | T350A105J035AT |
Description | CAP TANT 1UF 5% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350A105J035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥640.00000 | ¥640 |
| 10 | ¥452.70000 | ¥4,527 |
| 50 | ¥378.08000 | ¥18,904 |
| 100 | ¥355.02000 | ¥35,502 |
| 500 | ¥316.00800 | ¥158,004 |
| 1,000 | ¥303.92400 | ¥303,924 |
| 3,000 | ¥288.98833 | ¥866,965 |
| 5,000 | ¥283.46040 | ¥1,417,302 |
| Unit Price without JCT: | ¥640.00000 |
|---|---|
| Unit Price with JCT: | ¥704.00000 |

