Parametric Equivalent

T340E686M025AS | |
|---|---|
DigiKey Part Number | 399-T340E686M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T340E686M025AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340E686M025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,705.00000 | ¥185,250 |
| Unit Price without JCT: | ¥3,705.00000 |
|---|---|
| Unit Price with JCT: | ¥4,075.50000 |


