Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340C685K040AS4615 | |
|---|---|
DigiKey Part Number | 399-T340C685K040AS4615TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340C685K040AS4615 |
Description | 6.80UF 40.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 40 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 40 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥616.83900 | ¥616,839 |
| Unit Price without JCT: | ¥616.83900 |
|---|---|
| Unit Price with JCT: | ¥678.52290 |


