
T322F226K050AT | |
|---|---|
DigiKey Part Number | 399-4624-ND |
Manufacturer | |
Manufacturer Product Number | T322F226K050AT |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322F226K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.300" Dia x 0.710" L (7.62mm x 18.03mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,842.00000 | ¥3,842 |
| 10 | ¥3,073.90000 | ¥30,739 |
| 50 | ¥2,766.82000 | ¥138,341 |
| 100 | ¥2,671.67000 | ¥267,167 |
| 500 | ¥2,510.50000 | ¥1,255,250 |
| Unit Price without JCT: | ¥3,842.00000 |
|---|---|
| Unit Price with JCT: | ¥4,226.20000 |

