T322E226K025AS7200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,429.13400
Datasheet
22 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E226K025AS7200

DigiKey Part Number
399-T322E226K025AS7200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T322E226K025AS7200
Description
CAP TANT AXL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
T322E226K025AS7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Features
General Purpose
Voltage - Rated
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322E226K025AT7200KEMET0399-T322E226K025AT7200TR-ND¥1,429.13400Parametric Equivalent
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
500¥1,558.86400¥779,432
Manufacturers Standard Package
Unit Price without JCT:¥1,558.86400
Unit Price with JCT:¥1,714.75040