
T322C685K020AT | |
---|---|
DigiKey Part Number | 399-T322C685K020AT-ND |
Manufacturer | |
Manufacturer Product Number | T322C685K020AT |
Description | CAP TANT 6.8UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V Axial 3.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C685K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.180" L (4.57mm x 4.57mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
43 | ¥674.13953 | ¥28,988 |
Unit Price without JCT: | ¥674.13953 |
---|---|
Unit Price with JCT: | ¥741.55348 |