Parametric Equivalent
Parametric Equivalent

T322B475K015AS7293 | |
|---|---|
DigiKey Part Number | 399-T322B475K015AS7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T322B475K015AS7293 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B475K015AS7200 | KEMET | 0 | 399-T322B475K015AS7200TR-ND | ¥347.78250 | Parametric Equivalent |
| T322B475K015AT7200 | KEMET | 0 | 399-T322B475K015AT7200TR-ND | ¥317.42075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥368.51650 | ¥1,474,066 |
| Unit Price without JCT: | ¥368.51650 |
|---|---|
| Unit Price with JCT: | ¥405.36815 |


