
T140C226M050AS7200 | |
---|---|
DigiKey Part Number | 399-T140C226M050AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T140C226M050AS7200 |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140C226M050AS7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | ¥2,304.92308 | ¥29,964 |
Unit Price without JCT: | ¥2,304.92308 |
---|---|
Unit Price with JCT: | ¥2,535.41539 |