T110B156M020AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,056.24000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥513.88600
Datasheet
T110A104K035AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B156M020AT

DigiKey Part Number
399-T110B156M020AT-ND
Manufacturer
Manufacturer Product Number
T110B156M020AT
Description
CAP TANT 15UF 20% 20V AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B156M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,761.00000¥1,761
10¥1,347.00000¥13,470
75¥1,150.68000¥86,301
150¥1,105.02000¥165,753
525¥1,041.94095¥547,019
1,050¥1,015.45048¥1,066,223
Manufacturers Standard Package
Unit Price without JCT:¥1,761.00000
Unit Price with JCT:¥1,937.10000