


SSHB21H-R15164 | |
|---|---|
DigiKey Part Number | 399-17130-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-R15164 |
Description | CMC 16.4MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-R15164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 16.4 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥370.00000 | ¥370 |
| 10 | ¥334.60000 | ¥3,346 |
| 25 | ¥321.24000 | ¥8,031 |
| 60 | ¥309.01667 | ¥18,541 |
| 120 | ¥299.58333 | ¥35,950 |
| 300 | ¥287.47333 | ¥86,242 |
| 540 | ¥279.91296 | ¥151,153 |
| 1,020 | ¥271.92353 | ¥277,362 |
| 5,040 | ¥252.70754 | ¥1,273,646 |
| Unit Price without JCT: | ¥370.00000 |
|---|---|
| Unit Price with JCT: | ¥407.00000 |

