
SSHB10H-05212 | |
|---|---|
DigiKey Part Number | 399-17066-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-05212 |
Description | CMC 21.2MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-05212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 21.2 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥304.00000 | ¥304 |
| 10 | ¥276.20000 | ¥2,762 |
| 25 | ¥265.28000 | ¥6,632 |
| 60 | ¥255.20000 | ¥15,312 |
| 120 | ¥247.46667 | ¥29,696 |
| 300 | ¥237.50667 | ¥71,252 |
| 540 | ¥231.29259 | ¥124,898 |
| 1,020 | ¥224.72157 | ¥229,216 |
| 5,040 | ¥208.90119 | ¥1,052,862 |
| Unit Price without JCT: | ¥304.00000 |
|---|---|
| Unit Price with JCT: | ¥334.40000 |

