


SMP255FC6100MD32TV32 | |
|---|---|
DigiKey Part Number | 399-SMP255FC6100MD32TV32TR-ND - Tape & Reel (TR) 399-SMP255FC6100MD32TV32CT-ND - Cut Tape (CT) 399-SMP255FC6100MD32TV32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FC6100MD32TV32 |
Description | FILM CAP 310 VAC X2 100 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMP255FC6100MD32TV32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥937.00000 | ¥937 |
| 10 | ¥682.40000 | ¥6,824 |
| 50 | ¥580.78000 | ¥29,039 |
| 100 | ¥549.33000 | ¥54,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥523.45000 | ¥104,690 |
| 400 | ¥502.13750 | ¥200,855 |
| 600 | ¥491.46000 | ¥294,876 |
| 1,000 | ¥479.62700 | ¥479,627 |
| 1,400 | ¥472.70429 | ¥661,786 |
| 2,000 | ¥466.04400 | ¥932,088 |
| Unit Price without JCT: | ¥937.00000 |
|---|---|
| Unit Price with JCT: | ¥1,030.70000 |

