97 µH Unshielded Toroidal Inductor 12 A 16mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHBC20-1R7A0097V

DigiKey Part Number
399-19147-ND
Manufacturer
Manufacturer Product Number
SHBC20-1R7A0097V
Description
FIXED IND 97UH 12A 16 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
97 µH Unshielded Toroidal Inductor 12 A 16mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
SHBC20-1R7A0097V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
16mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical (Open)
Material - Core
Supplier Device Package
Radial
Inductance
Size / Dimension
1.622" Dia (41.20mm)
Tolerance
±20%
Height - Seated (Max)
1.622" (41.20mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,371.00000¥1,371
16¥1,072.75000¥17,164
32¥1,009.06250¥32,290
64¥949.17188¥60,747
112¥903.45536¥101,187
256¥839.87500¥215,008
512¥789.97852¥404,469
1,008¥744.03373¥749,986
Manufacturers Standard Package
Unit Price without JCT:¥1,371.00000
Unit Price with JCT:¥1,508.10000