
SHBC14-1R2A0120V | |
|---|---|
DigiKey Part Number | 399-19144-ND |
Manufacturer | |
Manufacturer Product Number | SHBC14-1R2A0120V |
Description | FIXED IND 120UH 8A 29.9 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Toroidal Inductor 8 A 29.9mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SHBC14-1R2A0120V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥609.50000 | ¥73,140 |
| Unit Price without JCT: | ¥609.50000 |
|---|---|
| Unit Price with JCT: | ¥670.45000 |

