
SIT1602BI-23-33S-12.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-33S-12.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-33S-12.000000_6 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 4.3µA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 10 | ¥173.20000 | ¥1,732 |
| 25 | ¥163.80000 | ¥4,095 |
| 50 | ¥156.98000 | ¥7,849 |
| 100 | ¥150.48000 | ¥15,048 |
| 250 | ¥142.31600 | ¥35,579 |
| 500 | ¥136.42800 | ¥68,214 |
| 1,000 | ¥130.78800 | ¥130,788 |
| 2,500 | ¥123.69320 | ¥309,233 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |

