

SCF19XV-190-1R5A005JH | |
---|---|
DigiKey Part Number | 399-SCF19XV-190-1R5A005JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-190-1R5A005JH |
Description | CMC 300UH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 1.95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-190-1R5A005JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 300 µH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 1.95mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.083" W (30.00mm x 27.50mm) | |
Height (Max) | 0.783" (19.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,409.00000 | ¥1,409 |
10 | ¥1,158.70000 | ¥11,587 |
30 | ¥1,055.60000 | ¥31,668 |
60 | ¥995.36667 | ¥59,722 |
90 | ¥961.77778 | ¥86,560 |
240 | ¥885.25417 | ¥212,461 |
450 | ¥842.19111 | ¥378,986 |
Unit Price without JCT: | ¥1,409.00000 |
---|---|
Unit Price with JCT: | ¥1,549.90000 |