



SBCP-80HY121H | |
|---|---|
DigiKey Part Number | 399-19983-1-ND - Cut Tape (CT) 399-19983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-80HY121H |
Description | FIXED IND 120UH 1.1A 350 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-80HY121H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥306.00000 | ¥306 |
| 10 | ¥251.80000 | ¥2,518 |
| 25 | ¥232.84000 | ¥5,821 |
| 50 | ¥219.54000 | ¥10,977 |
| 100 | ¥206.97000 | ¥20,697 |
| 250 | ¥191.50000 | ¥47,875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥180.57400 | ¥90,287 |
| 1,000 | ¥170.28500 | ¥170,285 |
| 1,500 | ¥164.54933 | ¥246,824 |
| 2,500 | ¥157.60240 | ¥394,006 |
| 3,500 | ¥153.19286 | ¥536,175 |
| 5,000 | ¥148.65800 | ¥743,290 |
| Unit Price without JCT: | ¥306.00000 |
|---|---|
| Unit Price with JCT: | ¥336.60000 |

