



SBCP-14HY102B | |
|---|---|
DigiKey Part Number | 399-18978-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-14HY102B |
Description | FIXED IND 1MH 590MA 1.16 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 590 mA 1.16Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-14HY102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.01A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.16Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥302.00000 | ¥302 |
| 10 | ¥249.10000 | ¥2,491 |
| 25 | ¥230.48000 | ¥5,762 |
| 50 | ¥217.30000 | ¥10,865 |
| 100 | ¥204.87000 | ¥20,487 |
| 300 | ¥186.64333 | ¥55,993 |
| 500 | ¥178.73600 | ¥89,368 |
| 1,000 | ¥168.55200 | ¥168,552 |
| 2,500 | ¥155.99840 | ¥389,996 |
| Unit Price without JCT: | ¥302.00000 |
|---|---|
| Unit Price with JCT: | ¥332.20000 |

