3.3 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 20mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 20mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC4-3R3-642

DigiKey Part Number
399-18924-ND
Manufacturer
Manufacturer Product Number
SBC4-3R3-642
Description
FIXED IND 3.3UH 6.4A 20 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 20mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC4-3R3-642 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥138.00000¥138
10¥113.50000¥1,135
25¥104.96000¥2,624
50¥98.92000¥4,946
100¥93.26000¥9,326
300¥84.96000¥25,488
600¥80.11000¥48,066
1,200¥75.53833¥90,646
2,700¥70.52778¥190,425
Manufacturers Standard Package
Unit Price without JCT:¥138.00000
Unit Price with JCT:¥151.80000