R82, RSB, SMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBIC3100AA00K

DigiKey Part Number
399-13464-ND
Manufacturer
Manufacturer Product Number
RSBIC3100AA00K
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBIC3100AA00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥99.00000¥99
10¥61.60000¥616
50¥46.66000¥2,333
100¥42.10000¥4,210
500¥34.39400¥17,197
1,000¥32.01000¥32,010
3,000¥29.06567¥87,197
5,000¥27.97720¥139,886
Manufacturers Standard Package
Unit Price without JCT:¥99.00000
Unit Price with JCT:¥108.90000