
RSBIC2220Z300K | |
|---|---|
DigiKey Part Number | 399-RSBIC2220Z300K-ND |
Manufacturer | |
Manufacturer Product Number | RSBIC2220Z300K |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBIC2220Z300K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Packaging Bag | Height - Seated (Max) 0.299" (7.60mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.48033 | ¥46,441 |
| Unit Price without JCT: | ¥15.48033 |
|---|---|
| Unit Price with JCT: | ¥17.02836 |

