
RSBCC4220AA10J | |
|---|---|
DigiKey Part Number | 399-RSBCC4220AA10J-ND |
Manufacturer | |
Manufacturer Product Number | RSBCC4220AA10J |
Description | CAP FILM RAD POLYPROP |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBCC4220AA10J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications Automotive |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |

